895-088-521-208

Heilind Number:EDA895-088-521-208
Manufacturer:EDAC
Manufacturer Number:895-088-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-521-208

Detailed Description

Enhance connectivity within your electronic devices with this premium Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees reliable performance. With two rows and a total of 88 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.