895-088-521-502

Heilind Number:EDA895-088-521-502
Manufacturer:EDAC
Manufacturer Number:895-088-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 88 positions with a pitch of .1 inches, ensuring seamless integration on your circuit board. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, it guarantees reliable conductivity in any application. The straight mount orientation and dual row spacing of .2 inches provide ease of installation and secure connection. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronics assembly with this essential connector, perfect for professionals and DIY enthusiasts alike.