895-088-521-507

Heilind Number:EDA895-088-521-507
Manufacturer:EDAC
Manufacturer Number:895-088-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliability. With two rows and a total of 88 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient conductivity, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether for personal projects or professional applications, its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless data transmission on your PCB.