895-088-521-802

Heilind Number:EDA895-088-521-802
Manufacturer:EDAC
Manufacturer Number:895-088-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-521-802

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector in sleek black. Designed for seamless integration, it features two rows with a total of 88 positions for optimal connectivity. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, offering durability and safety. Each contact is made of Copper Alloy, ensuring reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various electronics projects, this connector is a must-have for any tech enthusiast.