895-088-521-803

Heilind Number:EDA895-088-521-803
Manufacturer:EDAC
Manufacturer Number:895-088-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-521-803

Detailed Description

Enhance your PCB connectivity with this advanced Board-To-Board Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and premium Copper Alloy contacts for reliable power transmission. With two rows and 88 positions, it offers ample connectivity options while ensuring optimal signal integrity. The sleek black design adds a professional touch to your PCB assembly, while the straight mount orientation and .1-inch pitch facilitate easy installation. Operating seamlessly in a wide temperature range (-40 to 105 °C), it guarantees stable performance even in demanding environments. Upgrade your electronic projects with this essential connector for seamless data transfer and power distribution.