895-088-521-804

Heilind Number:EDA895-088-521-804
Manufacturer:EDAC
Manufacturer Number:895-088-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-521-804

Detailed Description

Enhance your PCB connectivity with our reliable Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts an amperage of 3A and is constructed from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 88 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make for easy and convenient installation. Upgrade your PCB setup with this high-performance connector, a must-have in any electronic assembly toolkit.