895-088-523-201

Heilind Number:EDA895-088-523-201
Manufacturer:EDAC
Manufacturer Number:895-088-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-523-201

Detailed Description

Enhance connectivity within your PCB setup with this high-performance board-to-board connector. Designed for seamless integration, its two rows and 88 positions ensure efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. Each contact is made of copper alloy, providing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile component in your electronic projects.