895-088-523-512

Heilind Number:EDA895-088-523-512
Manufacturer:EDAC
Manufacturer Number:895-088-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-523-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 88 positions, ensuring a reliable link between your devices. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a professional aesthetic. With a contact material of Copper Alloy, you can trust in optimal conductivity for your connections. The .1-inch pitch and .2-inch row spacing offer precision in alignment, essential for smooth data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether for industrial or commercial use, its straight mount orientation provides versatility in installation. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.