895-088-524-512

Heilind Number:EDA895-088-524-512
Manufacturer:EDAC
Manufacturer Number:895-088-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-524-512

Detailed Description

Enhance your circuit connections with our innovative Board-To-Board PCB Connector in sleek black. With a high amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any application. Featuring two rows of 88 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB assembly with this essential component.