895-088-525-502

Heilind Number:EDA895-088-525-502
Manufacturer:EDAC
Manufacturer Number:895-088-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-525-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features 88 positions with a pitch of .1 inches, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. The copper alloy contact material guarantees reliable conductivity, while the operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your electronic systems with this essential component.