895-088-525-512

Heilind Number:EDA895-088-525-512
Manufacturer:EDAC
Manufacturer Number:895-088-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-525-512

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 88 positions, allowing for efficient data transfer. The straight mount orientation and durable UL 94V-0 Polyphenylene Sulfide housing ensure stability and longevity in any application. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's versatile for various environments. Upgrade your connectivity solutions with this essential component.