895-088-525-802

Heilind Number:EDA895-088-525-802
Manufacturer:EDAC
Manufacturer Number:895-088-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-525-802

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures robust performance, even in demanding environments. Featuring two rows with a pitch of .1 inch and a total of 88 positions, this connector facilitates seamless data transfer. The Copper Alloy contact material offers reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.