895-088-525-807

Heilind Number:EDA895-088-525-807
Manufacturer:EDAC
Manufacturer Number:895-088-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-525-807

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any setting. With two rows of Copper Alloy contacts, it provides ample connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 88 positions, it offers extensive compatibility for your devices. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Upgrade your connectivity solutions with this essential component.