895-088-525-812

Heilind Number:EDA895-088-525-812
Manufacturer:EDAC
Manufacturer Number:895-088-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-525-812

Detailed Description

Enhance your PCB assembly with our high-performance Board to Board Connector in sleek black. Designed for seamless integration, this connector features 88 positions spread across 2 rows, ensuring efficient connectivity in your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting quality and stable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment and easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for applications in various environments. Trust in this connector for secure and efficient card edge connections, meeting your PCB needs with uncompromising performance. Elevate your electronic designs with this essential component, a must-have in your inventory.