895-088-540-207

Heilind Number:EDA895-088-540-207
Manufacturer:EDAC
Manufacturer Number:895-088-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-540-207

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Crafted with precision, it features 88 positions arranged in two rows, ensuring reliable and efficient signal transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers seamless connectivity. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide variety of applications. Upgrade your PCB setups with this essential component.