895-088-540-802

Heilind Number:EDA895-088-540-802
Manufacturer:EDAC
Manufacturer Number:895-088-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing for reliable operation. With two rows of 88 positions each, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Designed for efficiency, this connector operates smoothly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in various industries. Trust in its straight mount orientation for secure installation, and experience seamless data transmission like never before. Elevate your connectivity game with this essential component.