895-088-541-212

Heilind Number:EDA895-088-541-212
Manufacturer:EDAC
Manufacturer Number:895-088-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 88 positions with a 0.1-inch pitch and 2 rows for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent protection and reliability even in harsh environments. Crafted with copper alloy contacts, it ensures optimal conductivity and signal integrity. With a straight mount orientation and a row spacing of 0.2 inches, it guarantees a secure and stable connection. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your electronic systems with this essential component for seamless and efficient performance.