895-088-541-512

Heilind Number:EDA895-088-541-512
Manufacturer:EDAC
Manufacturer Number:895-088-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-541-512

Detailed Description

Enhance connectivity in your electronic projects with this versatile and durable Board To Board PCB Connector. Featuring a sleek black design, it boasts two rows with a total of 88 positions, perfect for accommodating multiple connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With a contact material of Copper Alloy, you can count on efficient and secure data transfer. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Designed for straight mount orientation, it provides a seamless connection experience. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this indispensable component.