895-088-541-802

Heilind Number:EDA895-088-541-802
Manufacturer:EDAC
Manufacturer Number:895-088-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-541-802

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 88 positions offer versatile installation options. With a compact .1 inch pitch and two rows for efficient signal transmission, this connector ensures optimal performance. Crafted with copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and reliability in extreme operating conditions, ranging from -40 to 105°C. Ideal for various applications in the electronics industry, this black connector is a must-have component for your PCB assembly projects.