895-088-541-807

Heilind Number:EDA895-088-541-807
Manufacturer:EDAC
Manufacturer Number:895-088-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing that ensures secure and reliable connections. With two rows and a total of 88 positions, it offers ample room for multiple connections. The contact material is made of durable Copper Alloy, guaranteeing long-lasting performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. Its straight mount orientation and compact .1 inch pitch make it easy to install, while the .2 inch row spacing allows for efficient board-to-board connections. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.