895-088-541-812

Heilind Number:EDA895-088-541-812
Manufacturer:EDAC
Manufacturer Number:895-088-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-541-812

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing in sleek black. With two rows of 88 positions, it offers ample space for efficient data transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for diverse applications. Whether you're upgrading existing systems or embarking on new projects, this connector promises durability and performance you can trust. Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing in sleek black. With two rows of 88 positions, it offers ample space for efficient data transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for diverse applications. Whether you're upgrading existing systems or embarking on new projects, this connector promises durability and performance you can trust.