895-088-542-212

Heilind Number:EDA895-088-542-212
Manufacturer:EDAC
Manufacturer Number:895-088-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-542-212

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector in sleek Black. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. With two rows and a total of 88 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation adds versatility to your PCB layout. Upgrade your connectivity solutions with this essential component.