895-088-542-512

Heilind Number:EDA895-088-542-512
Manufacturer:EDAC
Manufacturer Number:895-088-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-542-512

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With two rows of 88 positions each, it offers ample connectivity options for your projects. The Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB setup with this essential component.