895-088-542-807

Heilind Number:EDA895-088-542-807
Manufacturer:EDAC
Manufacturer Number:895-088-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-542-807

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black design. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity for up to 88 positions. Designed for straight mount orientation, it offers versatility in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component.