895-088-555-212

Heilind Number:EDA895-088-555-212
Manufacturer:EDAC
Manufacturer Number:895-088-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-555-212

Detailed Description

Enhance your PCB connectivity with this premium Board-To-Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With two rows and 88 positions, it offers versatile and reliable connectivity for your electronic projects. The compact .1-inch pitch and .2-inch row spacing make it ideal for tight spaces, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its superior quality and performance for seamless data transmission and power delivery. Elevate your projects with this essential component in the world of connectors.