895-088-555-512

Heilind Number:EDA895-088-555-512
Manufacturer:EDAC
Manufacturer Number:895-088-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-555-512

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, its two rows and 88 positions offer ample space for effortless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in challenging environments. The copper alloy contact material ensures optimal conductivity, while its black housing adds a sleek touch to your assembly. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment for seamless installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your system with this essential component and experience enhanced functionality.