895-088-555-808

Heilind Number:EDA895-088-555-808
Manufacturer:EDAC
Manufacturer Number:895-088-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-555-808

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows and a total of 88 positions, it offers ample space for efficient linking. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Whether for professional use or DIY projects, it's a must-have component for seamless PCB connections. Upgrade your setup with this essential connector and experience enhanced performance like never before.