895-088-555-812

Heilind Number:EDA895-088-555-812
Manufacturer:EDAC
Manufacturer Number:895-088-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers optimal functionality with an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 88 positions, it ensures efficient signal transmission. The copper alloy contacts, spaced at .1in pitch and .2in row spacing, guarantee reliable and stable connections. Suitable for a variety of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your projects.