895-088-556-802

Heilind Number:EDA895-088-556-802
Manufacturer:EDAC
Manufacturer Number:895-088-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-556-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With a pitch of .1 inch and two rows of 88 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your connection solutions with this essential component.