895-088-556-807

Heilind Number:EDA895-088-556-807
Manufacturer:EDAC
Manufacturer Number:895-088-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-556-807

Detailed Description

Enhance connectivity and streamline your PCB assembly with our dual-row Card Edge Connector. Designed for high-performance applications, this connector features a total of 88 positions with a pitch of .1 inches, ensuring precision and efficiency in data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for seamless board-to-board connections, meeting the demands of modern electronic systems. Elevate your design with reliable and robust connectivity solutions.