895-088-556-808

Heilind Number:EDA895-088-556-808
Manufacturer:EDAC
Manufacturer Number:895-088-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-556-808

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board communication, it features a pitch of .1 inches and two rows with a row spacing of .2 inches, ensuring efficient signal transfer. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it guarantees long-lasting reliability. Boasting 88 positions, it offers ample connectivity for your devices. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB connections with this essential component.