895-088-558-212

Heilind Number:EDA895-088-558-212
Manufacturer:EDAC
Manufacturer Number:895-088-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 88 positions with a pitch of .1 inches, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees superior protection and longevity. Crafted with Copper Alloy contacts, it ensures optimal conductivity and signal transmission. With a right-angle mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic designs with this essential component for efficient and secure board-to-board connections.