895-088-558-807

Heilind Number:EDA895-088-558-807
Manufacturer:EDAC
Manufacturer Number:895-088-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-558-807

Detailed Description

Enhance your electronic connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 88 positions each, it offers ample room for secure and efficient connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .1 inch pitch and .2 inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable and high-quality component.