895-088-559-802

Heilind Number:EDA895-088-559-802
Manufacturer:EDAC
Manufacturer Number:895-088-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-559-802

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing material of UL 94V-0 Polyphenylene Sulfide ensuring reliable operation. With two rows and a total of 88 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for convenience, this connector offers a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.