895-088-559-808

Heilind Number:EDA895-088-559-808
Manufacturer:EDAC
Manufacturer Number:895-088-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-559-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing for optimal safety. With two rows and 88 positions, it offers ample space for seamless data transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Upgrade your PCB connections with this essential component.