895-088-560-802

Heilind Number:EDA895-088-560-802
Manufacturer:EDAC
Manufacturer Number:895-088-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-560-802

Detailed Description

Enhance your circuit connections with this versatile Board To Board PCB Connector, a key component in ensuring seamless data transfer. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also compliant with safety standards. With two rows and 88 positions, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential connector and experience enhanced performance in your electronic projects.