895-088-560-807

Heilind Number:EDA895-088-560-807
Manufacturer:EDAC
Manufacturer Number:895-088-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-560-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board To Board PCB Connector in sleek black. Designed for optimal power distribution, it offers a reliable 3A amperage. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees long-lasting performance. With two rows and a spacing of .1 inch, accommodating 88 positions, it ensures efficient signal transmission. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.