895-090-520-201

Heilind Number:EDA895-090-520-201
Manufacturer:EDAC
Manufacturer Number:895-090-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-520-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its two rows, 90 positions, and copper alloy contact material guarantee reliable and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for seamless integration and high-speed data transfer in your electronics projects.