895-090-521-202

Heilind Number:EDA895-090-521-202
Manufacturer:EDAC
Manufacturer Number:895-090-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-521-202

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 90 positions each, it offers ample space for intricate circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient data transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, precision is key in every connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a variety of applications. Elevate your PCB design with this essential connector, a perfect choice for professionals and enthusiasts alike.