895-090-521-502

Heilind Number:EDA895-090-521-502
Manufacturer:EDAC
Manufacturer Number:895-090-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-521-502

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Featuring 90 positions with a dual-row design, it offers optimal connectivity for your PCB assemblies. The housing is made of UL 94V-0 Polyphenylene Sulfide for superior durability and safety. Each contact is crafted from Copper Alloy, ensuring reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a perfect choice for your connectivity needs.