895-090-521-503

Heilind Number:EDA895-090-521-503
Manufacturer:EDAC
Manufacturer Number:895-090-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-521-503

Detailed Description

Enhance your PCB connectivity with this reliable and high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, offering both aesthetics and functionality. With two rows and a total of 90 positions, it provides ample room for your connections. The copper alloy contact material ensures efficient power transmission, while the 3A amperage and .1-inch pitch cater to various power needs. Its straight mount orientation and .2-inch row spacing offer easy installation, perfect for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic applications. Elevate your connectivity solutions with this essential component.