895-090-521-808

Heilind Number:EDA895-090-521-808
Manufacturer:EDAC
Manufacturer Number:895-090-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-521-808

Detailed Description

Experience seamless connectivity with our 90-position Board To Board PCB Connector, designed to optimize performance in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and reliability. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for intricate PCB assemblies, it guarantees secure and stable connections, making it an essential component for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.