895-090-524-208

Heilind Number:EDA895-090-524-208
Manufacturer:EDAC
Manufacturer Number:895-090-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-524-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. With two rows, each spaced at 0.2 inches, and a total of 90 copper alloy contact positions, it offers seamless and reliable board-to-board connection. The 0.1-inch pitch guarantees precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperature ranges from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic devices with this essential component for optimal performance.