895-090-540-803

Heilind Number:EDA895-090-540-803
Manufacturer:EDAC
Manufacturer Number:895-090-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-540-803

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board PCB Connector. Designed for optimal performance, it features two rows with a total of 90 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting use even in harsh environments. Each contact point is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Suitable for straight mounting orientation, it is versatile and easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for various applications. Upgrade your connectivity setup with this essential component.