895-090-541-212

Heilind Number:EDA895-090-541-212
Manufacturer:EDAC
Manufacturer Number:895-090-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-541-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability in any application. With two rows of 90 positions each, and a .1-inch pitch, this connector offers seamless and efficient connectivity. The copper alloy contact material guarantees optimal signal transmission, while the straight mount orientation and .2-inch row spacing simplify installation. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and secure connections.