895-090-541-512

Heilind Number:EDA895-090-541-512
Manufacturer:EDAC
Manufacturer Number:895-090-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-541-512

Detailed Description

Enhance your PCB connections with our meticulously designed Board-to-Board Card Edge Connector. Crafted with precision, this connector features a versatile straight mount orientation, making it easy to integrate into your setup. With two rows and 90 positions, it offers ample connectivity for your electronic components. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Each contact is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. Designed for reliability, this connector operates smoothly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, a testament to quality engineering in the realm of electronic connectivity.