895-090-541-812

Heilind Number:EDA895-090-541-812
Manufacturer:EDAC
Manufacturer Number:895-090-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-541-812

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. With a rugged UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity. With 90 positions, it accommodates multiple connections with ease. Its straight mount orientation makes installation simple, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for various PCB setups, this connector is a must-have for efficient and durable electronic systems.