895-090-542-512

Heilind Number:EDA895-090-542-512
Manufacturer:EDAC
Manufacturer Number:895-090-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 90 positions across two rows, ensuring efficient data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector guarantees a secure and stable connection, thanks to its copper alloy contact material. With a pitch of .1 in and row spacing of .2 in, it facilitates smooth signal transmission. Whether for professional or personal use, this straight-mount connector in sleek black color is a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this essential connector.