895-090-542-812

Heilind Number:EDA895-090-542-812
Manufacturer:EDAC
Manufacturer Number:895-090-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-542-812

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Featuring a 2-row design with 90 positions, it ensures reliable and efficient signal transmission in your PCB setups. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Copper alloy contacts deliver excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.