895-090-544-512

Heilind Number:EDA895-090-544-512
Manufacturer:EDAC
Manufacturer Number:895-090-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-544-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, offering 90 positions for secure and efficient connections. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and reliability in various applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees seamless performance even in harsh environments. Upgrade your setup with this essential component for optimal connectivity and functionality.